You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Way 8K 60Hz HDMI 2.1 Switch - 

38337

New
38337 - 2 Way 8K 60Hz HDMI 2.1 Switch
38337 - 2 Way 8K 60Hz HDMI 2.1 Switch
38337 - 2 Way 8K 60Hz HDMI 2.1 Switch
38337 - 2 Way 8K 60Hz HDMI 2.1 Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LINDY LINDY
Manufacturer Part No:
38337
Order Code:
AV30941
Product Range
-
Also Known As:
GTIN UPC EAN: 4002888383370
Technical Datasheet:
38337   Datasheet
See all Technical Docs

Product Overview

The Lindy 2 Port HDMI® 8K switch is a compact, high quality solution for effortlessly switching between 2 HDMI® source devices when connected to a single display. Supporting HDMI® 2.1 connections, this switch allows for the transmission of 8K Ultra High Definition content, complete with support for HDR to deliver greater contrast and a much wider colour gamut. This switch provides intuitive switching options for users, thanks to an included IR remote and push buttons on the main unit. The switch can also identify the active HDMI® source device and automatically switch to this option, providing a useful solution for when the unit is required to be out of sight. Compliance with HDCP 2.3 ensures compatibility with a variety of 8K content from source devices including set top boxes, Blu-Ray players and 8K HDR Media players. This switch is perfectly suited to a premium residential setup, for professional presentations or as eye-catching digital signage in a retail setting.
  • Switch between two high definition video sources on a single display
  • HDMI 2.1, supports resolutions up to 7680x4320 @60Hz (4:4:4, 10-bit)
  • HDR support delivers greater contrast and wider colour gamut
  • Maximum bandwidth up to 48Gb/s
  • Simple and intuitive control via push button or wireless IR remote
  • Compact, minimalist design for discreet installation
  • Powered by Micro USB connection (power lead included)
  • 2 Year manufacturer warranty

Contents

Switch, micro USB cable and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4002888383370

2 In stock Need more?

???PF_PDP_RSP_SUP???

£32.50 ( £39.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.50 (£39.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --