You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Way Compact 4K 60Hz HDMI Splitter -
38358
New- Manufacturer:
- LINDY LINDY
- Manufacturer Part No:
- 38358
- Order Code:
- AV30945
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4002888383585
- Technical Datasheet:
- 38358 Datasheet
Product Overview
- Connect two 4K HDMI displays to a single 4K HDMI source device
- Supports resolutions up to 4K @60Hz (4:4:4 8-bit) with HDR
- Maximum bandwidth up to 18Gb/s
- HDMI audio passthrough
- HDCP 2.2 support for enhanced compatibility
- Compact, low profile design for discreet installation
- Powered by Mini USB connection (power cable included)
- Dimensions (HxWxD): 21x61x54mm
- 2 Year manufacturer warranty
Contents
Splitter, USB cable and user guide
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.99 (£29.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























