You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25mm M12 90° HSS 3-Flute Straight Shank Countersink -
28-321-250
- Manufacturer:
- LINEAR TOOLS LINEAR TOOLS
- Manufacturer Part No:
- 28-321-250
- Order Code:
- TL03998
- Product Range
- Linear Tools - 3 Flute Straight Shank Countersinks
- Technical Datasheet:
- 28-321-250 Datasheet
Product Range Selector (Linear Tools - 3 Flute Straight Shank Countersinks)
See all from this product rangeProduct Overview
- Countersink with a 90° angle for precise hole finishing
- Features a straight shank and a cutting diameter of 25mm (M12)
- Constructed from high quality High Speed Steel (HSS) material
- Designed with a highly efficient 3-flute design
- Manufactured to the industry standard DIN 335C-90°
- Suitable for use on most ferrous and non-ferrous materials
- Features a bright silver finish
Product Information
- :
- 25mm
- :
- -
- :
- 67mm
- :
- Linear Tools - 3 Flute Straight Shank Countersinks
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.14 (£28.97) | ( ) |
| 5+ | £22.48 (£26.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























