You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm - 20mm Step Drill Bit -
28-937-020
- Manufacturer:
- LINEAR TOOLS LINEAR TOOLS
- Manufacturer Part No:
- 28-937-020
- Order Code:
- TL04533
- Product Range
- Linear Tools - Multi Step Drills
- Technical Datasheet:
- 28-937-020 Datasheet
Product Range Selector (Linear Tools - Multi Step Drills)
See all from this product rangeProduct Overview
- Multi-Step Drill Bit constructed from durable High Speed Steel (HSS)
- Designed for drilling clean holes in sheet metal and other sheet materials
- Covers a wide drilling range from 4mm up to 20mm
- Multi-function cutting action allows the bit to centre, cut, and deburr the hole
- Each stepped diameter size is clearly marked on the bit for easy selection
- Eliminates the need for a separate deburring tool
- Provides a professional and clean finish in thin materials
Product Information
- :
- 4mm
- :
- -
- :
- 68mm
- :
- 77mm
- :
- Linear Tools - Multi Step Drills
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £26.98 (£32.38) | ( ) |
| 5+ | £24.96 (£29.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























