You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Precision Vacuum Pick-Up Tool Set - 

79-050-100

79-050-100 - Precision Vacuum Pick-Up Tool Set

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
79-050-100
Order Code:
TL16684
Product Range
-

Product Overview

  • Lightweight vacuum handle complete with easy operated side plunger for vacuum operation
  • Length 132mm x 12mm diameter
  • Suction head length: 40mm
  • Weight of Pick-up tool with one head fitted 15 grams
  • Maximum recommended pick-up weight using 10mm suction pad 20 grams
  • Pick up weights will vary subject to component surface condition and head size used
  • Supplied complete in a fitted plastic case

Contents

3x Straight Heads with Rubber Suction Pads, 3x Angled Heads with Rubber Suction Pads, Suction Pad Diameters: 3mm, 6mm & 10mm

Product Information


:
Vacuum Pick-Up Tool

:
158mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£9.22 ( £11.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.22 (£11.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.19 (£7.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --