You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse, 5mm x 20mm, Fast Acting, 100mA - 

0217.100MXP

0217.100MXP - Fuse, 5mm x 20mm, Fast Acting, 100mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0217.100MXP
Order Code:
FF02750
Product Range
217
Technical Datasheet:
0217.100MXP   Datasheet
See all Technical Docs

Product Range Selector (217)

See all from this product range

Product Overview

The 217 series from Littlefuse are fast acting cartridge fuses with 5mm × 20mm physical size. These fuses are designed in glass body and meet IEC standards. The 217 series fuses are used as supplementary protection in appliance or utilization equipment to provide protection for components or internal circuits.
  • Meets the IEC 60127-2 sheet 2 specification
  • Available in cartridge and axial lead form
  • Rated voltage of 250VAC
  • CSA, CCC, SEMKO, VDE, CE approved
  • Available in 35A, 40A, 50A, 63A, 80A, 100A, 150A breaking capacity
  • Power dissipation of 1.6W, 2.5W, 4W
  • Current rating range from 0.032A to 15A
  • Operating temperature range -55°C to 125°C

Applications

Industrial, Safety

Product Information


:
Fast Acting

:
100mA

:
250V

:
5mm x 20mm

:
0.2" x 0.79"

:
217

:
35A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

67 In stock Need more?

???PF_PDP_RSP_SUP???

£0.35 ( £0.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.35 (£0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.29 (£0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.26 (£0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --