You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse, 5mm x 20mm, Medium Delay, 2A - 

0234002.MXP

0234002.MXP - Fuse, 5mm x 20mm, Medium Delay, 2A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0234002.MXP
Order Code:
FF02721
Product Range
234
Technical Datasheet:
0234002.MXP   Datasheet
See all Technical Docs

Product Range Selector (234)

See all from this product range

Product Overview

The 0234002.MXP is a 2A/250VAC medium acting Cartridge Fuse with glass body, tin-plated copper leads and nickel-plated brass cap. The 234-series cartridge fuse designed to UL/CSA/ANCE 248 standard. Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
  • 0.0684Ω Nominal cold resistance
  • -55 to 125°C Operating temperature range

Applications

Safety

Product Information


:
Medium Acting

:
2A

:
250V

:
5mm x 20mm

:
0.2" x 0.79"

:
234

:
100A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

80 In stock Need more?

???PF_PDP_RSP_SUP???

£0.26 ( £0.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.26 (£0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.24 (£0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --