You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse Holder, Mega - 

02981001ZXT

02981001ZXT - Fuse Holder, Mega

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
02981001ZXT
Order Code:
FF02698
Product Range
MEGA 298 Series
Technical Datasheet:
02981001ZXT   Datasheet
See all Technical Docs

Product Range Selector (MEGA 298 Series)

See all from this product range

Product Overview

The 02981001ZXT from Littelfuse is a bolt down fuse holder for MEGA style fuses. This holder is ideal for battery, alternator connections and other heavy gauge cables requiring ultra high current protection. It includes protective cover and features interconnectingpins on side of fuse block for secure multiple block configurations. It also includes M8 threaded studs and hex nuts with lock washers.
  • Use with MEGA fuses up to 500A

Product Information


:
Automotive Blade Fuse Holder

:
500A

:
MEGA

:
Bolt Down

:
1Fuses

:
MEGA 298 Series

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

29 In stock Need more?

???PF_PDP_RSP_SUP???

£11.48 ( £13.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.48 (£13.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £11.08 (£13.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £10.53 (£12.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £9.72 (£11.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --