You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Resettable Fuse, PPTC, 1210 / 3225 Metric, PolySwitch microSMD, 6V DC, 350mA, 750mA, 0.2s -
MICROSMD035F-2
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- MICROSMD035F-2
- Order Code:
- FF04158
- Product Range
- PolySwitch microSMD
- Technical Datasheet:
- MICROSMD035F-2 Datasheet
Product Range Selector (PolySwitch microSMD)
See all from this product rangeProduct Overview
- Smaller size saves board space
- Many product choices give engineers more design flexibility
- Assists in meeting regulatory requirements
- Higher voltage ratings allow use in new applications
- Halogen-free
- Broadest range of resettable devices available in the industry
- Current ratings from 0.05 to 3A
- Voltage ratings from 6V computer and electronic applications to 60V telecom applications
- UL, CSA and TÜV approved
- Small footprint
- Fast time-to-trip
- Low resistance
Applications
Computers & Computer Peripherals, Portable Devices, Multimedia, Industrial, Automotive, Communications & Networking
Warnings
Product Information
- :
- 1210 (3225 Metric)
- :
- PolySwitch microSMD
- :
- 6VDC
- :
- 350mA
- :
- 750mA
- :
- 0.2s
- :
- 40A
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (3)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.27 (£0.32) | ( ) |
| 50+ | £0.25 (£0.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























