You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB WiFi Adaptor 300Mbps -
LM005
- Manufacturer:
- LM TECHNOLOGIES LM TECHNOLOGIES
- Manufacturer Part No:
- LM005
- Order Code:
- CS19530
- Product Range
- -
- Technical Datasheet:
- LM005 Datasheet
Product Overview
- USB wireless adaptor with full 802.11n capabilities
- Backwards compatible with 802.11b/g
- Support for 802.11e and i standards
- Up to 300Mbps data transfer rate
- 2x2 MIMO technology improves effective throughput and range over existing 802.11b/g products
- 64 bit/128 bit WEP, TKIP, AES, WPA, WPA2 security standards
- Maximum range of 280m open space (site dependent)
- USB 2.0 interface
- Supports Win XP/Vista/7/8
- Dimensions (HxWxD): 11x26x90mm
Applications
Wireless, Communications & Networking
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.59 (£19.91) | ( ) |
| 3+ | £15.24 (£18.29) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























