You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDMI V1.4 4K EXTENDER CAT5E / CAT6 50M - 

C-HDMI-EX-13

C-HDMI-EX-13 - HDMI V1.4 4K EXTENDER CAT5E / CAT6 50M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LMS DATA LMS DATA
Manufacturer Part No:
C-HDMI-EX-13
Order Code:
AV27370
Product Range
-
Also Known As:
GTIN UPC EAN: 8400800034403
Technical Datasheet:
C-HDMI-EX-13   Datasheet
See all Technical Docs

Product Overview

Professional 4K HDMI extension solution that will convert and transmit HDMI signals over a single Cat5e/6 network cable; ideal for use in home theatres, commercial and kiosk systems.
  • Extends 4K HDMI signals up to 50m, 1080p signals can be extended up to 80m
  • Integrated IR remote control relay
  • Supports HDMI 1.4b with HD audio, 36-bit deep colour and embedded 3D support
  • Compatible with 4K UHD, 2k, 1080p (Full HD) and legacy displays
  • Plug and play connection and installation
  • Dimensions (HxWxD): 23x83x94mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Transmitter, receiver, 2x ac adaptor and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8400800034403

3 In stock Need more?

???PF_PDP_RSP_SUP???

£114.00 ( £136.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £114.00 (£136.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £107.00 (£128.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --