You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Way 4K UHD HDMI Splitter, HDCP 1.4 -
C-HDMI-SP-4-E
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- C-HDMI-SP-4-E
- Order Code:
- AV29595
- Product Range
- LMS Data 4K HDMI Splitters
- Also Known As:
- GTIN UPC EAN: 8400800034489
- Technical Datasheet:
- C-HDMI-SP-4-E Datasheet
Product Range Selector (LMS Data 4K HDMI Splitters)
See all from this product rangeProduct Overview
- Supports resolutions up to 4K UHD and 3D video with audio
- Deep colour support for enhanced visual clarity
- 7.1 Channel surround sound with DTS-HD and Dolby TrueHD support
- Automatic signal switch sensing technology
- Simple, plug & play setup and installation
- Supports input cables up to 5m/output cables up to 10m
- HDCP 1.4 compliant
Contents
Splitter and USB cable
Product Information
- :
- LMS Data 4K HDMI Splitters
- :
- UK Type G
Technical Documents (1)
Also Known As
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.25 (£30.30) | ( ) |
| 3+ | £24.50 (£29.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























