You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Over-Ear Stereo Headset with Microphone, Black / Red -
DH-500
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- DH-500
- Order Code:
- CS31207
- Also Known As:
- GTIN UPC EAN: 8400800030429
- Technical Datasheet:
- DH-500 Datasheet
Product Overview
- Stereo headphones with ClearSound audio technology
- Cushioned frame and acoustic design for enhanced comfort during use
- Adjustable boom microphone with noise reduction
- Full size padded ear cushions for ambient noise reduction
- Headset impedance: 32ohms, sensitivity 115dB
- Microphone impedance: 2.2Kohms, sensitivity 58dB
Product Information
- :
- 16Hz
- :
- 20kHz
- :
- 32ohm
- :
- 40mm
- :
- 2 x 3.5mm Stereo Plugs
- :
- 2.3m
- :
- -
Technical Documents (1)
Also Known As
62 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.69 (£6.83) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























