You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Keyboard for iPad Tablets & Smartphones Silver -
KBD-BT-S
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- KBD-BT-S
- Order Code:
- CS27499
- Also Known As:
- GTIN UPC EAN: 8400800022509
- Technical Datasheet:
- KBD-BT-S Datasheet
Product Overview
- Wireless QWERTY keyboard with 78 full size keys
- Designed for iPads and Bluetooth enabled tablets, smartphones and computers
- Dedicated application keys for Apple devices
- Bluetooth wireless technology with 10m range
- LED indicator for connection and low battery
- Powered by 2x AAA batteries (not supplied)
- Dimensions (HxWxD): 19x286x121mm
Contents
Contents: Keyboard only
Product Information
- :
- Wireless - Bluetooth
- :
- -
- :
- Compact
- :
- Silver
Technical Documents (1)
Also Known As
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.10 (£13.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























