You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
500VA Intelligent UPS with USB & RJ11 - 4 Outlets -
LMSP500INT
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- LMSP500INT
- Order Code:
- CS28541
- Product Range
- -
- Technical Datasheet:
- LMSP500INT Datasheet
Product Overview
- Simulated sine wave to protect against power spikes and brown-outs
- Supports 110/120V or 220/230/240V @ 50/60Hz
- LED indicators for battery and charging status
- Four IEC outputs for standard device input
- Sealed lead acid battery technology
- Short circuit and battery discharge protection
- USB Interface for monitoring and OS shutdown
- Supports Win XP/Vista/7/8
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Footnotes
Warnings
Product Information
- :
- ITE
- :
- 500VA
- :
- 4Outlets
- :
- 240V
- :
- -
- :
- 230V
- :
- -
- :
- 320mm
- :
- 95mm
- :
- 160mm
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £63.97 (£76.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























