You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
248 Threadlocker Stick - Medium Strength, 19g -
248 19G
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- 248 19G
- Order Code:
- SA04546
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5390331002442
- Technical Datasheet:
- 248 19G Datasheet
Product Overview
- Convenient stick format prevents dripping
- Prevents loosening on vibrating assemblies, e.g. pumps, gear boxes or presses
- Works on all metals, including passive substrates (e.g. stainless steel, aluminium, plated surfaces) without primer
- Suitable for use on most oil-coated, "as-received" fasteners without cleaning
- Permits disassembly with ordinary hand tools for easy service and maintenance
Product Information
- :
- Threadlocking
- :
- Medium Strength
- :
- -
- :
- Blue
- :
- Stick
- :
- -
- :
- 19g
- :
- -
Technical Documents (2)
Also Known As
60 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.11 (£19.33) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























