You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Threadlocker 5ml - High Strength -
2700 5ML
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- 2700 5ML
- Order Code:
- SA03342
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010266010502
- Technical Datasheet:
- 2700 5ML Datasheet
Product Overview
- Maximum thread size: Up to M20
- Breakaway torque M10 bolts: 20Nm
- Fixture time steel: 5 min.
- Fixture time brass: 4 min.
- Fixture time stainless steel: 5 min.
- Temperature range: -55°C - +150 °C
Product Information
- :
- Acrylic
- :
- High Strength
- :
- Green
- :
- Bottle
- :
- 5ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.83 (£8.20) | ( ) |
| 12+ | £6.20 (£7.44) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























