You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B330 Wireless Optical Mouse, Black -
910-004913
- Manufacturer:
- LOGITECH LOGITECH
- Manufacturer Part No:
- 910-004913
- Order Code:
- CS30457
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5099206066717
- Technical Datasheet:
- 910-004913 Datasheet
Product Overview
- 2.4GHZ Wireless technology with 10m range
- Optical sensor with 1000dpi resolution
- Logitech advanced tracking for smooth, precise operaion on almost any surface
- Long lasting battery with built-in auto sleep provides up to 24 months use
- Supports Win 7/8/10, Linux and Mac OS
- Dimensions (HxWxD): 38x68x105mm
- 2 Year manufacturer warranty
Contents
Mouse, USB receiver, AA battery and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £34.29 (£41.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























