You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M100 USB Optical Mouse, Black -
910-006652
- Manufacturer:
- LOGITECH LOGITECH
- Manufacturer Part No:
- 910-006652
- Order Code:
- CS38301
- Product Range
- Logitech M100
- Also Known As:
- GTIN UPC EAN: 5099206104242
Product Range Selector (Logitech M100)
See all from this product rangeProduct Overview
- 3 Button mouse design with scroll wheel
- Comfortable ambidextrous design is suitable for use by either hand
- High definition optical tracking with 1000dpi resolution
- Plug and play USB interface with 1.8m cable
- Supports Windows 10/11, Linux 2.6+, macOS 10.5+, ChromeOS and Certifed Works with Chromebook
- Dimensions (HxWxD): 38x62x113mm
- 3 Year manufacturer warranty
Product Information
- :
- Wired
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- No
- :
- Logitech M100
Technical Documents (0)
Also Known As
67 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.59 (£7.91) | ( ) |
| 5+ | £5.99 (£7.19) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























