You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MK330 Wireless Keyboard & Mouse Deskset, Black -
920-003986
- Manufacturer:
- LOGITECH LOGITECH
- Manufacturer Part No:
- 920-003986
- Order Code:
- CS25405
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5099206033627
Product Overview
- Sleek, low profile keyboard with whisper-quiet keys
- 11 Instant access hotkeys for media and music control
- Compact 3 button optical mouse with sculpted design
- Tiny Unifyingâ„¢ USB receiver for easy portability
- Extended battery life with intelligent power management
- Advanced 2.4GHz wireless technology with 10m wireless range
- Plug and play installation, no drivers required
- Keyboard powered by 2x AAA batteries, mouse by 1x AA battery (supplied)
- Supports Win XP/Vista/7/8
Contents
Keyboard, mouse, USB receiver, batteries and user guide
Product Information
- :
- Wireless
- :
- USB
- :
- Standard
- :
- Optical
- :
- 0
- :
- -
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £39.95 (£47.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























