You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MK650 Combo Wireless Keyboard & Mouse Deskset for Business, Graphite -
920-010999
- Manufacturer:
- LOGITECH LOGITECH
- Manufacturer Part No:
- 920-010999
- Order Code:
- CS38688
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5099206105195
Product Overview
- Versatile connectivity with Bluetooth and 2.4GHz wireless (via USB adaptor)
- SilentTouch technology eliminates over 90% of keyboard & mouse noise so you can focus more
- Full size UK layout keyboard with 24 shortcut keys and built-in palm rest
- Durable long lasting keys and adjsuatble keyboard height
- Wireless optical mouse with comfortable contoured shape and rubberised side grips
- Precision scrolling with SmartWheel technology
- Customise button functions with the Logi Options+ app for Windows and macOS
- Compact Logi Bolt USB receiver for both keyboard & mouse (pre-paired)
- Reliable, lag-free 2.4GHz wireless or Bluetooth connection with 10m range
- Security Mode 1, Security Level 4 Federal Information Processing Standards (FIPS) mode
- Powered by 2x AA batteries (keyboard) and 1x AA battery (mouse) - batteries included
- Provides up to 36 Months keyboard and 24 months mouse battery life
- Supports Windows 10/11, macOS 10.10+, Linux and ChromeOS
- 2 Year manufacturer warranty
Contents
Keyboard, mouse, USB receiver, 3x AA batteries and user guide
Product Information
- :
- Wireless
- :
- USB
- :
- Standard
- :
- Optical
- :
- Graphite
- :
- No
- :
- -
Technical Documents (0)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £55.90 (£67.08) | ( ) |
| 10+ | £52.85 (£63.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























