You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BRIO 4K Ultra HD Webcam -
960-001106
- Manufacturer:
- LOGITECH LOGITECH
- Manufacturer Part No:
- 960-001106
- Order Code:
- CS30865
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5099206068100
- Technical Datasheet:
- 960-001106 Datasheet
Product Overview
- Adjustable field of view allows you to set scope at 65°, 78° or 90°; ideal for including more people or creating more focused conversation
- Dual omni-directional microphones with noise cancellation technology
- Infrared sensor supports facial recognition for advanced security
- RightLightâ„¢ 3 with HDR ensures high quality footage in low light or direct sunlight
- Certified for Skype® for Business and Microsoft Windows Hello™
- Flexible mounting options; removable clip for screen or tabletop and embedded tripod thread
- Plug and play USB connectivity; USB 2.0 supports up to Full-HD, USB 3.0 required for 4K
- Supports Win 7/8/10 and Mac OS 10.7+
- 3 Year manufacturer warranty
Contents
Webcam, removable clip and USB cable
Product Information
- :
- Webcam
- :
- 4K
- :
- -
Technical Documents (1)
Also Known As
54 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £152.29 (£182.75) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























