You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HEADSET, H390 USB, OFF WHITE -
981-001286
- Manufacturer:
- LOGITECH LOGITECH
- Manufacturer Part No:
- 981-001286
- Order Code:
- CS36886
- Product Range
- Logitech H390
- Also Known As:
- GTIN UPC EAN: 5099206107304
Product Range Selector (Logitech H390)
See all from this product rangeProduct Overview
- Noise cancelling microphone with adjustable boom arm
- Inline volume and mute controls
- Comfortable padded headband and ear cups provide hours of comfort
- Plug and play USB interface with long 1.9m cable length
- Headphone Sensitivity: 94dBV/Pa ±3dB
- Microphone Sensitivity: -17dBV/Pa ±4dB
- Microphone Frequency Response: 100Hz - 10KHz
- Supports Windows, Mac OS and Chrome
- 2 Year manufacturer warranty
Contents
Headset and user guide
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- -
- :
- USB
- :
- 1.9m
- :
- Logitech H390
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £26.99 (£32.39) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























