You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Keylock Switch, SPDT 2 Position Standard Key - 

SRL-5-E-S-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LORLIN LORLIN
Manufacturer Part No:
SRL-5-E-S-2
Order Code:
SW02268
Product Range
SRL Series
Technical Datasheet:
SRL-5-E-S-2   Datasheet
See all Technical Docs

Product Range Selector (SRL Series)

See all from this product range

Product Overview

The SRL-5-E-S-2 is a single-pole double-throw 1-position Miniature Key Lock Switch with 1NO-1NC contact type, flat actuator style. Easily assembled through front of equipment panel. Rear projection less than 30mm from panel. Molded bezel for parallel lock headed versions.
  • 10000 Cycles life
  • 750VDC Initial proof voltage
  • 999MΩ at 500VDC Initial insulation resistance
  • 20mΩ Initial contact resistance
  • Nickel-plated mild steel key
  • Ag-plated brass CZ108 contact
  • Polyamide 6.6 GF molding
  • Bright Cr-plated zinc alloy lock housing
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information


:
-

:
SPDT

:
SRL Series

:
2 Position

:
Solder

:
1A

:
115V

:
24V

:
90°

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

55 In stock Need more?

???PF_PDP_RSP_SUP???

£4.75 ( £5.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.75 (£5.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.22 (£5.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --