You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RECHARGEABLE HEADTORCH -
LILH15P65-02
- Manufacturer:
- LUCECO LUCECO
- Manufacturer Part No:
- LILH15P65-02
- Order Code:
- LA11591
- Also Known As:
- GTIN UPC EAN: 5015056642307
Product Overview
- 5 Light settings - 100%, 50%, flash, red light and red flash
- Durable, lightweight and adjustable up to 60 degrees for multiple applications
- Switch or PIR motion sensing on/off function for hands free operation
- 2.5 Hour charge time
- 3.7V Li-ion 1200mAh Battery
Product Information
- :
- Head Light
- :
- LED
- :
- 150lm
- :
- Rechargeable Lithium-Ion Battery
Technical Documents (0)
Also Known As
121 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.85 (£11.82) | ( ) |
| 5+ | £9.35 (£11.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























