You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIN Audio / Video Connector, 6 Contacts, Jack, Panel Mount, Solder, Silver Plated Contacts -
KFV 60
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- KFV 60
- Order Code:
- CN21484
- Product Range
- KFV
- Technical Datasheet:
- KFV 60 Datasheet
Product Range Selector (KFV)
See all from this product rangeProduct Overview
- 2500VAC Voltage rating
- 5A Current rating
- 10¹³Ω Insulation resistance
- ≤5mΩ Contact resistance
- Chassis socket according to IEC 60130-9
- IP40 Protection rating
Applications
Industrial
Product Information
- :
- 6Contacts
- :
- Jack
- :
- Panel Mount
- :
- Solder
- :
- Silver Plated Contacts
- :
- Plastic Body
- :
- KFV
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.42 (£4.10) | ( ) |
| 10+ | £3.27 (£3.92) | ( ) |
| 50+ | £3.12 (£3.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























