You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Luxform SPT-1 15m Mains Cable -
9990
- Manufacturer:
- LUXFORM LUXFORM
- Manufacturer Part No:
- 9990
- Order Code:
- LA07818
- Product Range
- Luxform - 'Easy Twist' 12V Connection System
- Also Known As:
- GTIN UPC EAN: 5021196782926
- Technical Datasheet:
- 9990 Datasheet
Product Range Selector (Luxform - 'Easy Twist' 12V Connection System)
See all from this product rangeProduct Overview
- Provides extended reach for flexible placement of power supplies
- Designed to work with Luxform “Easy Twist” low-voltage lighting setups
Product Information
- :
- 15m Mains Cable
- :
- Luxform 'Easy Twist' 12V Connection System
- :
- Luxform - 'Easy Twist' 12V Connection System
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.89 (£16.67) | ( ) |
| 3+ | £13.38 (£16.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























