You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Luxform 10m Extension Cable - 

9991

9991 - Luxform 10m Extension Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUXFORM LUXFORM
Manufacturer Part No:
9991
Order Code:
LA07819
Product Range
Luxform - 'Easy Twist' 12V Connection System
Also Known As:
GTIN UPC EAN: 5021196782933
Technical Datasheet:
9991   Datasheet
See all Technical Docs

Product Range Selector (Luxform - 'Easy Twist' 12V Connection System)

See all from this product range

Product Overview

10m Extension cable for use with the Luxform 'Easy Twist' 12V connection series of products.

Product Information


:
10m Extension Cable

:
Luxform 'Easy Twist' 12V Connection System

:
Luxform - 'Easy Twist' 12V Connection System

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5021196782933

Available for back order

More stock available to supplier lead times which is approximately 23/02/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£8.54 ( £10.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.54 (£10.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £7.88 (£9.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --