You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D100 Active Bluetooth Bookshelf Speakers -
1000002995
New- Manufacturer:
- MAJORITY MAJORITY
- Manufacturer Part No:
- 1000002995
- Order Code:
- AV30982
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056444111944
- Technical Datasheet:
- 1000002995 Datasheet
Product Overview
- Dual active bookshelf speaker system
- Bluetooth 5.0 connectivity with 10m wireless range
- HD sound with 3-driver sound system
- Premium metal speaker cones
- Direct playback from USB flash drive (MP3 format)
- Bass, treble and volume controls on side panel
- 3.5mm Headphone socket for private listening
- Wireless remote for intuitive control
- Connections: HDMI ARC, L/R RCA, optical, USB, 3.5mm AUX in, 3.5mm headphone
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Speakers, UK mains lead, remote control, speaker cable and user guide
Product Information
- :
- 240V
- :
- -
- :
- -
- :
- 275mm
- :
- 182mm
- :
- 170mm
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £99.95 (£119.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























