You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Drill & Bit Combination Set - 75 Piece -
B-49373
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- B-49373
- Order Code:
- TL24602
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381464772
Product Overview
- Drill and screw bit set for working with metal, wood and masonry
- Total of 75 pieces in a plastic case
Contents
19x HSS-TiN drill bits for drilling metal with diameter of 1-8mm, 4x brad point drill bits for drilling wood with diameter of 4-8mm, 5x drill bits for masonry with diameter of 4-8mm, 1 countersink bit, 1 centre punch, 20x screw bits with length of 25mm (PH0, PH1, 2 x PH2, PH3, PZ0, PZ1, 2 x PZ2, PZ3, SL3, SL4, SL5, 2 x SL6, T10, T15, T20, T25, T30), 16x scew bits with length of 50mm (PH1, PH2, PH3, PZ1, PZ2, PZ3, SL5.5, SL6.0, T20, T25, T30, T40, H3, H4, H5, H6), 1 magnetic bit holder 60mm, 1 magnetic bit holder and 8 nutsetters with diameter of 5-11mm.
Product Information
Technical Documents (0)
Also Known As
74 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.95 (£23.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.