You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Drill & Screwdriver Bit Set, 100 Piece -
B-53811
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- B-53811
- Order Code:
- TL20690
- Product Range
- Makita - Drill & Screwdriver Bit Sets
- Also Known As:
- GTIN UPC EAN: 0088381476584
Product Range Selector (Makita - Drill & Screwdriver Bit Sets)
See all from this product rangeProduct Overview
- Accessory set designed for use with drill drivers, combi drills and impact drivers
- Includes a tic tac container which can be removed form the case and carried in a pocket for added convenience
- Each items position is labelled for easy selection and organisation
- Useful kit for most drilling applications
Contents
Magnetic Bit Holder, 2x Hole Saws (32 & 38mm), Hole Saw Arbor, Countersink, 3x Wrench Bits (6, 8 & 10mm) 2x Flat Wood Bits (12 & 16mm), 6x HSS Drill Bits (2, 2x 3, 4, 5 & 6mm), 7x 3-Point Wood Drill Bits (2x 3, 4, 2x 5, 6 & 8mm), 4x Masonry Drill Bits (2x 6, 7 & 8mm), 12x 50mm Screwdriver Bits - Phillips: PH1, 3x PH2 & PH3, Pozidriv: PZ1, 3x PZ2 & PZ3, Torx: T20 & T30, Tic-Tac Tub Containing 25x 25mm PZ2 Bits & 36x 25mm Screwdriver Bits - Torx: T10, T15, T20, T25, T30 & T40, Phillips: 2x PH1, 3x PH2 & 2x PH3, Slotted: 4, 4.5, 5 & 7, Hex: 4, 5, 6 & 7mm, Pozidriv: 2x PZ1, 11x PZ2 & 2x PZ3
Product Information
- :
- -
- :
- Makita - Drill & Screwdriver Bit Sets
Technical Documents (0)
Also Known As
48 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.45 (£26.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























