You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

185mm Twin 18V / 36V LXT Li-Ion Cordless Brushless Circular Saw - Bare Unit - 

DRS780Z

DRS780Z - 185mm Twin 18V / 36V LXT Li-Ion Cordless Brushless Circular Saw - Bare Unit
DRS780Z - 185mm Twin 18V / 36V LXT Li-Ion Cordless Brushless Circular Saw - Bare Unit
DRS780Z - 185mm Twin 18V / 36V LXT Li-Ion Cordless Brushless Circular Saw - Bare Unit
DRS780Z - 185mm Twin 18V / 36V LXT Li-Ion Cordless Brushless Circular Saw - Bare Unit
DRS780Z - 185mm Twin 18V / 36V LXT Li-Ion Cordless Brushless Circular Saw - Bare Unit
DRS780Z - 185mm Twin 18V / 36V LXT Li-Ion Cordless Brushless Circular Saw - Bare Unit
DRS780Z - 185mm Twin 18V / 36V LXT Li-Ion Cordless Brushless Circular Saw - Bare Unit
DRS780Z - 185mm Twin 18V / 36V LXT Li-Ion Cordless Brushless Circular Saw - Bare Unit
DRS780Z - 185mm Twin 18V / 36V LXT Li-Ion Cordless Brushless Circular Saw - Bare Unit
DRS780Z - 185mm Twin 18V / 36V LXT Li-Ion Cordless Brushless Circular Saw - Bare Unit
DRS780Z - 185mm Twin 18V / 36V LXT Li-Ion Cordless Brushless Circular Saw - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DRS780Z
Order Code:
TL24372
Product Range
-
Also Known As:
GTIN UPC EAN: 0088381838665

Product Overview

The Makita DRS780 is a robust 185mm 18V Twin LXT brushless rear handle circular saw, engineered for high-demand cutting applications. Its twin 18V battery system delivers 36V of power, providing the performance of a corded saw with the freedom of cordless operation. The rear handle design offers superior control and comfort, especially for rip cuts and framing tasks. Featuring automatic torque drive technology, an electric brake, and a high-efficiency brushless motor, the DRS780 ensures smooth, precise cuts with extended runtime and durability, making it a top choice for professionals.
  • Twin 18V LXT Brushless Motor: Provides powerful 36V performance for heavy-duty tasks
  • 185mm Blade Capacity: Delivers deep, precise cuts for a range of materials
  • Rear Handle Design: Offers enhanced control and ergonomics for demanding applications
  • Automatic Torque Drive Technology (ADT): Optimises cutting speed and torque based on workload
  • Electric Brake & Soft Start: Improves safety and provides smooth start-ups
  • Bevel Capacity up to 53°: Allows for versatile angled cuts
  • Bare Unit: Supplied without batteries or charger, ideal for users with existing Makita LXT tools
  • Max. Cutting Depth at 90°: 65mm
  • Max. Cutting Depth at 45°: 45mm
  • Max. Bevel Range (Left): 0 / 53º
  • No load speed: 5100 min⁻¹

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
Cordless - Bare Unit

:
-

:
36V

:
1.7kW

:
185mm

:
Circular

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0088381838665

3 In stock Need more?

???PF_PDP_RSP_SUP???

£220.79 ( £264.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £220.79 (£264.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --