You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Cordless Multi-Tool with Quick Accessory Change - Bare Unit -
DTM51Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DTM51Z
- Order Code:
- TL20791
- Also Known As:
- GTIN UPC EAN: 0088381667418
- Technical Datasheet:
- DTM51Z Datasheet
Product Range Selector (Makita - LXT Multi-Tools)
See all from this product rangeProduct Overview
- Tool-less accessory clamp. Lever style lock system allows for quick installation and replacement of accessories
- Ergonomically best possible barrel grip, with a perfect circumference size and shape which fits the hand for extra comfortable handling
- Accessories can be installed at 30º increments, across 360º
- Variable speed control dial
- Soft start
- Anti-restart function
- High operating efficiency
- Shank: OIS
- Oscillation Angle: 3.2º
- Oscillations per Minute: 6,000 - 20,000
- Maximum Output: 390W
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- 390W
- :
- -
- :
- Multi
- :
- Makita - LXT Multi-Tools
- :
- UK
Technical Documents (2)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £105.79 (£126.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























