You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAKPAC TOOLBOX - MEDIUM -
P-83836
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- P-83836
- Order Code:
- TL20699
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381465878
Product Overview
- Compatible with all Makpac case system tool boxes
- Practical and flexible - with handle for easy transport
- Toolboxes can be stacked individually according to your needs
- Divided into two compartments with quick access thanks to the open top
- Dimensions (HxWxD): 200mm x 295mm x 395mm
Product Information
- :
- General Purpose Storage
- :
- Plastic
- :
- Blue
- :
- 7.87"
- :
- 200mm
- :
- 11.61"
- :
- 295mm
- :
- 15.55"
- :
- 395mm
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £31.90 (£38.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























