You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Essentials Half Strip Stapler, Black -
354321
- Manufacturer:
- MAPED MAPED
- Manufacturer Part No:
- 354321
- Order Code:
- OE08014
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3154143543218
Product Overview
- Half strip metal stapler with metal pull tab
- Holds 24/6 x100 staples or 26/6 x140 staples
- Stapling depth: 61mm
- Dual function: stapling / tacking
- 180 Degree opening for easy replenishment
Product Information
Technical Documents (0)
Also Known As
9 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.54 (£6.65) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























