You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Continuity Tester -
CON TEK404
- Manufacturer:
- MARTINDALE ELECTRIC MARTINDALE ELECTRIC
- Manufacturer Part No:
- CON TEK404
- Order Code:
- IN00095
- Also Known As:
- GTIN UPC EAN: 5036162183201
- Technical Datasheet:
- CON TEK404 Datasheet
Product Overview
- Test Current:
50µA across short circuit - Loud buzzer
- Belt clip on rear
- Safety: EN1010-2001, CAT I 50V Peak. Not for use in CAT II, III or IV environments
- Supplied with test leads, 9V battery and instruction manual
- Dimensions (WxHxD): 50 x 64 x 30mm
- Weight: 260g
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.00 (£50.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.