You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Elite Fuse Finder -
FD550
- Manufacturer:
- MARTINDALE ELECTRIC MARTINDALE ELECTRIC
- Manufacturer Part No:
- FD550
- Order Code:
- IN06944
- Product Range
- Martindale FDx50 Fuse Finder Kit
Product Range Selector (Martindale FDx50 Fuse Finder Kit)
See all from this product rangeProduct Overview
- Multi-level sensitivity for fuse & breaker identification
- 6 segment bargraph
- Microprocessor controlled
- Incorporates a non-contact voltage indicator
- Manual and auto modes
Contents
Contents: Transmitter, receiver & 9V PP3 battery
Product Information
- :
- -
- :
- LED
- :
- -10°C
- :
- 40°C
- :
- Martindale FDx50 Fuse Finder Kit
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 19/02/26
Order now. Pay nothing until products are dispatched1 more will be available week commencing 19/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £66.50 (£79.80) | ( ) |
| 3+ | £64.29 (£77.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























