You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Voltage Tester, 0V to 440V, LED, -10 °C, 40 °C, Martindale Electric - Proving Units - 

PD430

PD430 - Voltage Tester, 0V to 440V, LED, -10 °C, 40 °C, Martindale Electric - Proving Units

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PD430
Order Code:
IN06951
Product Range
Martindale Electric - Proving Units
Technical Datasheet:
PD430   Datasheet
See all Technical Docs

Product Range Selector (Martindale Electric - Proving Units)

See all from this product range

Product Overview

Using a voltage indicator without first proving it is working correctly has proved fatal. This Martindale AC proving unit is designed to enable voltage indicators to be fully checked, in compliance with Health & Safety recommendations. This model features an input for an external PSU (sold separately).
  • 440Vac proving unit
  • Low 50V check as well as a high 440V check
  • Compatible with Martindale voltage indicators
  • Suitable for use with any two pole voltage tester with LED or LCD indication
  • Can be powered by an external 12V PSU (not included)

Product Information


:
0V to 440V

:
LED

:
-10°C

:
40°C

:
Martindale Electric - Proving Units

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£95.20 ( £114.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £95.20 (£114.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £88.85 (£106.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --