You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
690V Proving Unit -
PD690S
- Manufacturer:
- MARTINDALE ELECTRIC MARTINDALE ELECTRIC
- Manufacturer Part No:
- PD690S
- Order Code:
- IN08657
- Product Range
- Martindale Electric - Proving Units
- Also Known As:
- GTIN UPC EAN: 5036162188497
- Technical Datasheet:
- PD690S Datasheet
Product Range Selector (Martindale Electric - Proving Units)
See all from this product rangeProduct Overview
- Ideal for proving low and high impedance voltage indicators, test lamps and two-pole testers
- Includes MG3 high strength magnetic hanger
- Colour coded for voltage output
- Tough overmoulded low profile design
- Long battery life with low battery indicator and auto power off
- Supplied with MG3 magnetic hanger, 6x AA batteries and user manual
Product Information
- :
- 690V
- :
- LED
- :
- -10°C
- :
- 40°C
- :
- Martindale Electric - Proving Units
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £94.00 (£112.80) | ( ) |
| 3+ | £92.00 (£110.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























