You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Tester, 50V to 1kV, LED, -10 °C, 55 °C, Martindale Electric - Proving Units -
VIPDLOKPRO150
- Manufacturer:
- MARTINDALE ELECTRIC MARTINDALE ELECTRIC
- Manufacturer Part No:
- VIPDLOKPRO150
- Order Code:
- IN08062
- Product Range
- Martindale Electric - Proving Units
- Also Known As:
- GTIN UPC EAN: 5036162187711
Product Range Selector (Martindale Electric - Proving Units)
See all from this product rangeProduct Overview
- Lock out kit is compatible with all distribution boards
- Proving unit can be used without having to remove it from the case
- Comprises of 14x different locking devices for simple fitting to MCBs, RCBOs and fuse holders
- Plastic body padlock with a 6mm hardened steel shackle for securing the locking devices
- Steel safety hasp which allows multiple padlocks to be used
- Multi-lock hasps ensure a circuit cannot be re-energised until each operator has finished work and removed their own padlock
- Complete with 5x warning tags, a marker pen and a durable case with space for storing additional accessories
Contents
Voltage indicator, proving unit, padlock, cartridge fuse isolation lock, cable lock-off, hasp, plunge locking piece, appliance plug lock out, 6x MCB isolation locks, 2x MCB locks, 5x "Equipment locked out" tags, black marker pen and soft carry case
Product Information
- :
- 50V to 1kV
- :
- LED
- :
- -10°C
- :
- 55°C
- :
- Martindale Electric - Proving Units
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £289.00 (£346.80) | ( ) |
| 3+ | £285.00 (£342.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























