You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10A 6V 12V Automatic Lead Acid Battery Charger -
LC2259
- Manufacturer:
- MARXON MARXON
- Manufacturer Part No:
- LC2259
- Order Code:
- BT07282
- Product Range
- Marxon LC Automatic Battery Chargers
- Technical Datasheet:
- LC2259 Datasheet
Product Range Selector (Marxon LC Automatic Battery Chargers)
See all from this product rangeProduct Overview
- Suitable for charging 6V & 12V lead acid batteries and 12V lithium iron phosphate batteries (LiFePo4)
- Ideal for charging and maintenance of motorbike, scooter and mobility aid batteries
- Charging rate can be selected according to battery capacity
- 5 Stage charging with MCU microprocessor control
- Overcharge, short circuit, reverse connection, over temperature and overload protection
- Dimensions (HxWxD): 46x193x110mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Plug In
- :
- Lead Acid
- :
- -
- :
- -
- :
- Marxon LC Automatic Battery Chargers
- :
- UK Type G
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £46.97 (£56.36) | ( ) |
| 3+ | £45.45 (£54.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























