You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20mm Brass Padlock -
120EURD
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- 120EURD
- Order Code:
- SR11479
- Product Range
- Master Lock - Brass Padlocks
- Also Known As:
- GTIN UPC EAN: 3520190092908
- Technical Datasheet:
- 120EURD Datasheet
Product Range Selector (Master Lock - Brass Padlocks)
See all from this product rangeProduct Overview
- 20mm Wide solid brass body padlock for durability and corrosion resistance
- 3mm Steel shackle fits most luggage zips
- Limited Lifetime Warranty
Product Information
- :
- Keyed
- :
- 20mm
- :
- 9mm
- :
- 11mm
- :
- 3mm
- :
- Brass
- :
- Master Lock - Brass Padlocks
Technical Documents (1)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.42 (£4.10) | ( ) |
| 5+ | £3.30 (£3.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























