You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Two Handle Carry Straps, 2.5m & 5m - 

3126EURDAT

3126EURDAT - Two Handle Carry Straps, 2.5m & 5m
3126EURDAT - Two Handle Carry Straps, 2.5m & 5m
3126EURDAT - Two Handle Carry Straps, 2.5m & 5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3126EURDAT
Order Code:
CP08704
Product Range
-
Also Known As:
GTIN UPC EAN: 5055788265887

Product Overview

Carry straps with 2.5m and 5.5m crossed straps with Zamac buckles. Ideal to carry cartons or pieces of furniture, the metal cam buckle enables to adjust the length of the strap.
  • Ready-made carrying solution with a strap and an integrated handle
  • Easy to use metal cam buckle to adjust the length of the strap
  • Handles with foam finish to make the use more comfortable
  • Can secure loads up to 80kg
  • Dimensions (LxW) 2.5m x 25mm, 5m x 25mm

Product Information


:
2.5m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055788265887

Available for back order

More stock available to supplier lead times which is approximately 23/02/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£15.65 ( £18.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.65 (£18.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.04 (£18.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --