You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spring Clamp Tie Down Strap, 2.5m -
3313EURDAT
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- 3313EURDAT
- Order Code:
- CP08705
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055788265894
Product Overview
- Webbing is already preloaded in the buckle for immediate use
- Push button to adjust the strap length
- S-hooks with retention clips to keep hooks secure
- Bungee cord and toggle to keep strap firmly in place during use
- UV treated polyester webbing for outdoor uses and maximum durability
- Can secure loads up to 250kg
- Dimensions (LxW) 2.5m x 25mm
Product Information
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 16/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.05 (£12.06) | ( ) |
| 5+ | £9.75 (£11.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























