You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extra Large Combination Key Safe -
5403EURD
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- 5403EURD
- Order Code:
- SR08475
- Product Range
- Master Lock - Key Safes
- Also Known As:
- GTIN UPC EAN: 3520190932297
- Technical Datasheet:
- 5403EURD Datasheet
Product Range Selector (Master Lock - Key Safes)
See all from this product rangeProduct Overview
- 4 Dial resettable combination lock
- Solid die cast body, reinforced to withstand hammering and sawing
- Zinc lock body and shutter door
- Wall mountable
- Weather resistant
Product Information
- :
- -
- :
- 146mm
- :
- 105mm
- :
- 51mm
- :
- -
- :
- Master Lock - Key Safes
Technical Documents (1)
Also Known As
14 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
16 more will be available week commencing 21/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
16 more will be available week commencing 21/02/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.80 (£34.56) | ( ) |
| 10+ | £28.00 (£33.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























