You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable Combination Key Safe with Adjustable Shackle -
5420EURD
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- 5420EURD
- Order Code:
- SR11620
- Product Range
- Master Lock - Key Safes
- Also Known As:
- GTIN UPC EAN: 3520190943552
- Technical Datasheet:
- 5420EURD Datasheet
Product Range Selector (Master Lock - Key Safes)
See all from this product rangeProduct Overview
- Adjustable shackle fits securely on most door hardware styles
- Portable lock box provides secure storage of keys or access cards
- 72mm Wide durable metal construction
- Large Open Lever for more comfortable use
- Durable weather cover prevents freezing and jamming
- Vinyl coated shackle and molded bumper prevents scratches to your door
- Exterior Dimensions: (HxWxD): 17.5cm x 7.2cm x 4.2cm
Product Information
- :
- 0
- :
- 175mm
- :
- 72mm
- :
- 42mm
- :
- Metal
- :
- Master Lock - Key Safes
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £36.36 (£43.63) | ( ) |
| 5+ | £34.85 (£41.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























