You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
65mm ProSeries Weather Tough Covered Laminated Steel Heavy Duty Padlock -
6127EURD
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- 6127EURD
- Order Code:
- SR11547
- Product Range
- Master Lock - ProSeries Padlocks
- Also Known As:
- GTIN UPC EAN: 3520190057532
- Technical Datasheet:
- 6127EURD Datasheet
Product Range Selector (Master Lock - ProSeries Padlocks)
See all from this product rangeProduct Overview
- Ideal for harsh outdoor conditions - exclusive Pro Series® Weather Tough® cover protects lock from water, ice, dirt and grime
- 65mm Heavy steel body withstands physical attack
- Hardened boron alloy shackle for maximum cut resistance
- Dual ball locking mechanism resists pulling and prying
- High security 6-pin cylinder with spool pins is virtually impossible to pick
- Limited Lifetime Warranty
Product Information
- :
- Keyed
- :
- 65mm
- :
- 23mm
- :
- 35mm
- :
- 11mm
- :
- Steel
- :
- Master Lock - ProSeries Padlocks
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £32.32 (£38.78) | ( ) |
| 5+ | £30.91 (£37.09) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























