You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20mm Brass 3 Digit Combination Padlock -
620EURD
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- 620EURD
- Order Code:
- SR11498
- Product Range
- Master Lock - Combination Padlocks
- Also Known As:
- GTIN UPC EAN: 3520190093189
- Technical Datasheet:
- 620EURD Datasheet
Product Range Selector (Master Lock - Combination Padlocks)
See all from this product rangeProduct Overview
- 20mm Wide aluminium body with brass finish
- 3mm Diameter steel shackle fits most luggage zips
- 3-Digit set-your-own combination convenience
- Brass dialing wheels
- Limited Lifetime Warranty
Product Information
- :
- Combination
- :
- 20mm
- :
- 9mm
- :
- 22mm
- :
- 3mm
- :
- Aluminium
- :
- Master Lock - Combination Padlocks
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.90 (£9.48) | ( ) |
| 5+ | £7.60 (£9.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























