You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

62mm ProSeries Bluetooth Smart Outdoor Padlock - 

6400EURLJENT

6400EURLJENT - 62mm ProSeries Bluetooth Smart Outdoor Padlock
6400EURLJENT - 62mm ProSeries Bluetooth Smart Outdoor Padlock

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6400EURLJENT
Order Code:
SR11556
Product Range
Master Lock - Bluetooth Padlocks
Also Known As:
GTIN UPC EAN: 3520190945037
Technical Datasheet:
6400EURLJENT   Datasheet
See all Technical Docs

Product Range Selector (Master Lock - Bluetooth Padlocks)

See all from this product range

Product Overview

The Master Lock No. 6400EURLJENT Bluetooth® Extended Shackle Padlock features a 62mm wide metal body for durability and security. The 9mm diameter shackle offers 60mm vertical clearance and is made of boron alloy, offering maximum resistance to cutting and sawing. Weather cover provides enhanced weather resistance against snow, rain and temperature extremes. The Master Lock Vault Enterprise system is designed to support Many Locks and Many Users with unmatched security, simplicity and accountability. Administrators control individual or system-wide lock access with our convenient web interface, while users enjoy simple, secure access to assigned locks or lock boxes.
  • Use your smartphone to open and manage your lock with the Master Lock Vault Enterprise app
  • No keys to lose, no combinations to forget. No unauthorized key duplication.
  • Backup access using directional code on lock keypad
  • Share access with others - temporary or permanent
  • Easily monitor access with robust data and audit trails
  • Low battery notification & reminder on padlock and in app.
  • Comes with easy to replace CR123A battery

Product Information


:
Bluetooth

:
62mm

:
23mm

:
60mm

:
9mm

:
Metal

:
Master Lock - Bluetooth Padlocks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3520190945037

4 In stock Need more?

???PF_PDP_RSP_SUP???

£192.00 ( £230.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £192.00 (£230.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £185.00 (£222.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --