You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30mm Aluminium Padlock -
9130EURD
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- 9130EURD
- Order Code:
- SR11464
- Product Range
- Master Lock - Aluminium Padlocks
- Also Known As:
- GTIN UPC EAN: 3520190931153
- Technical Datasheet:
- 9130EURD Datasheet
Product Range Selector (Master Lock - Aluminium Padlocks)
See all from this product rangeProduct Overview
- 30mm Wide solid aluminium body for durability and corrosion resistance
- Hardened steel shackle for extra cut resistance
- 4-Pin cylinder for increased pick resistance
- Dual locking levers for added protection from prying and hammering
- Limited Lifetime Warranty
Product Information
- :
- Keyed
- :
- 30mm
- :
- 14mm
- :
- 18mm
- :
- 5mm
- :
- Aluminium
- :
- Master Lock - Aluminium Padlocks
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.80 (£5.76) | ( ) |
| 5+ | £4.60 (£5.52) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























